Part Details for M24308/2-18F by TE Connectivity
Results Overview of M24308/2-18F by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-18F Information
M24308/2-18F by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-18F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-18F
|
Avnet Americas | Connector High Density D Subminiature Receptacle 26 Position 2.29mm Crimp Straight Cable Mount - Bulk (Alt: M24308/2-18F) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMZM24308/2-18F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/2-287F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M24308/2-18F
|
TTI | D-Sub MIL Spec Connectors 204514-3 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 368 In Stock |
|
$38.4600 | Buy Now |
DISTI #
TMZM24308/2-18F
|
Interstate Connecting Components | KITTED WITH CONTACTS M24308/2-287F | 0 |
|
Buy Now |