Part Details for M24308/2-16F by Amphenol Positronic
Results Overview of M24308/2-16F by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-16F Information
M24308/2-16F by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7438
|
Newark | Hd-D Sub Conn, Rcpt, Df, 104Pos, Crimp, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:104Contacts, D Sub Shell Size:Df, Contact Termination Type:Crimp Rohs Compliant: No |Positronic M24308/2-16F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$74.5200 | Buy Now |
DISTI #
4306-M24308/2-16F-ND
|
DigiKey | CONN D-SUB HD RCPT 104POS CRIMP Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0652 | Buy Now |
DISTI #
POSM24308/2-16F
|
Heilind Electronics | D-SUB RECP 104 #22D SKT CRIMP | Americas - 0 in Stock |
|
$44.3067 / $50.9196 | Buy Now |
DISTI #
M24308/2-16F
|
TTI | D-Sub MIL Spec Connectors RECTANGULAR D SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 298 In Stock |
|
$54.9300 | Buy Now |
DISTI #
POSM24308/2-16F
|
Interstate Connecting Components | D-SUB RECP 104 #22D SKT CRIMP | 0 |
|
$45.1437 / $51.8817 | Buy Now |
Part Details for M24308/2-16F
M24308/2-16F CAD Models
M24308/2-16F Part Data Attributes
|
M24308/2-16F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/2-16F
Amphenol Positronic
|
Samacsys Manufacturer | Positronic |