Part Details for M24308/2-12Z by ITT Interconnect Solutions
Results Overview of M24308/2-12Z by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-12Z Information
M24308/2-12Z by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-12Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9380
|
Newark | D-Sub Connector Rohs Compliant: Yes |Itt Cannon M24308/2-12Z RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7300 / $24.1800 | Buy Now |
DISTI #
M24308/2-12Z
|
Avnet Americas | M24308/2-12 - Bulk (Alt: M24308/2-12Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7750 / $23.8160 | Buy Now |
DISTI #
965-M24308/2-12Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc | 51 |
|
$26.7800 / $32.1100 | Buy Now |
DISTI #
74747317
|
RS | D Sub,130777-0001 MS Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4500 / $29.8400 | RFQ |
DISTI #
ITAM24308/2-12Z
|
Heilind Electronics | D-SUB RECP 26 #22D SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTM24308/2-12Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$23.9261 / $30.1007 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7400 / $47.6300 | Buy Now |
DISTI #
M24308/2-12Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 263 In Stock |
|
$22.3300 / $31.7900 | Buy Now |
DISTI #
ITTM24308/2-12Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$23.9261 / $30.1007 | Buy Now |
DISTI #
ITAM24308/2-12Z
|
Interstate Connecting Components | D-SUB RECP 26 #22D SKT CRIMP | 0 |
|
Buy Now |
Part Details for M24308/2-12Z
M24308/2-12Z CAD Models
M24308/2-12Z Part Data Attributes
|
M24308/2-12Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-12Z
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |
Alternate Parts for M24308/2-12Z
This table gives cross-reference parts and alternative options found for M24308/2-12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-12F | Amphenol Positronic | $27.3903 | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-12Z vs M24308/2-12F |
M24308/2-12F | ADI Electronics Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle | M24308/2-12Z vs M24308/2-12F |
M24308/2-12K | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-12Z vs M24308/2-12K |
M24308/2-12Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-12Z vs M24308/2-12Z |
M24308/2-12Z Frequently Asked Questions (FAQ)
-
The operating temperature range of M24308/2-12Z is -55°C to 125°C.
-
Yes, M24308/2-12Z is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of M24308/2-12Z is 500 cycles minimum.
-
Yes, M24308/2-12Z is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
Yes, M24308/2-12Z is part of the M24308 series and is compatible with other connectors in the series, allowing for flexibility in design and assembly.