Part Details for M24308/2-12F by ITT Interconnect Solutions
Results Overview of M24308/2-12F by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-12F Information
M24308/2-12F by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9379
|
Newark | D-Sub Connector Rohs Compliant: No |Itt Cannon M24308/2-12F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.2500 | Buy Now |
DISTI #
27C5858
|
Newark | Connector, High Density-Hd D Sub, Plug, 26 Position, No. Of Contacts:26Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Da, Product Range:Mil-C-24308 Series, Connector Body Material:Steel Body Rohs Compliant: No |Itt Cannon M24308/2-12F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2000 / $61.0500 | Buy Now |
DISTI #
M24308/2-12FPG-ND
|
DigiKey | CONN D-SUB HD RCPT 26POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$27.1576 / $40.0900 | Buy Now |
DISTI #
M24308/2-12F
|
Avnet Americas | - Bulk (Alt: M24308/2-12F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6444 / $28.2044 | Buy Now |
DISTI #
29AH9379
|
Avnet Americas | - Bulk (Alt: 29AH9379) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$26.2500 / $31.4100 | Buy Now |
DISTI #
965-M24308/2-12F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium | 75 |
|
$25.9200 / $34.7800 | Buy Now |
DISTI #
74747330
|
RS | D Sub,130777-0026 MS Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3900 / $38.4700 | RFQ |
DISTI #
ITAM24308/2-12F
|
Heilind Electronics | D-SUB RECP 26 #22D SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTM24308/2-12F
|
Heilind Electronics | MIL DSUB RECPT HI DENS 26 POS 130777-0026 MS | Americas - 0 in Stock |
|
$29.6724 / $37.3298 | Buy Now |
|
Onlinecomponents.com | Recept 26 Pos Skt RoHS: Compliant |
100 In Stock |
|
$23.8500 / $36.9500 | Buy Now |
Part Details for M24308/2-12F
M24308/2-12F CAD Models
M24308/2-12F Part Data Attributes
|
M24308/2-12F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-12F
ITT Interconnect Solutions
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for M24308/2-12F
This table gives cross-reference parts and alternative options found for M24308/2-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-12F | Amphenol Positronic | $27.3903 | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-12F vs M24308/2-12F |
M24308/2-12F | ADI Electronics Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle | M24308/2-12F vs M24308/2-12F |
M24308/2-12K | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-12F vs M24308/2-12K |
M24308/2-12Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-12F vs M24308/2-12Z |
M24308/2-12F Frequently Asked Questions (FAQ)
-
The operating temperature range of the M24308/2-12F connector is -55°C to 125°C.
-
Yes, the M24308/2-12F connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
The M24308/2-12F connector has a mating cycle life of 500 cycles minimum.
-
Yes, the M24308/2-12F connector is designed to be compatible with other MIL-DTL-24308 connectors from different manufacturers.
-
The typical lead time for delivery of the M24308/2-12F connector is 12-16 weeks, but this may vary depending on the quantity and availability.