-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/4-3F by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
205560-2
|
Avnet Americas | D Sub Connector Housing, 25 Ways, D Sub, DB, Amplimite 109 Series, Plug, Steel Body - Bulk (Alt: 205560-2) RoHS: Not Compliant Min Qty: 88 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0696 / $27.5500 | Buy Now |
DISTI #
571-M24308/4-3F
|
Mouser Electronics | D-Sub MIL Spec Connectors PLUG,STD,109 RoHS: Not Compliant | 1209 |
|
$15.8000 / $21.3200 | Buy Now |
|
Bisco Industries | 702 |
|
Buy Now | ||
DISTI #
TMZM24308/4-3F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/4-261F | Americas - 110 in Stock2 On Order |
|
$10.5738 / $13.7235 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port |
133 In Stock |
|
$10.8000 / $12.1800 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 137 |
|
$25.5214 / $28.8503 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 59 |
|
$26.6310 / $28.8503 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 16 |
|
$7.0000 / $10.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/4-3F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-3F
TE Connectivity
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG |
This table gives cross-reference parts and alternative options found for M24308/4-3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/4-3Z | Amphenol Positronic | $20.2078 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug, | M24308/4-3F vs M24308/4-3Z |
M24308/4-3Z | ITT Interconnect Solutions | $23.1068 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3Z |
M24308/4-3F | ITT Interconnect Solutions | $23.2796 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3F |
M24308/4-3Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug | M24308/4-3F vs M24308/4-3Z |
M24308/4-3Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3Z |
M24308/4-3F | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3F |
M24308/4-3Z | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3Z |
M24308/4-3F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3F |
M24308/4-3K | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3K |