Part Details for M24308/4-3F by ADI Electronics Inc
Results Overview of M24308/4-3F by ADI Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/4-3F Information
M24308/4-3F by ADI Electronics Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/4-3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 6 |
|
$28.8503 | Buy Now |
|
Quest Components | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1 |
|
$31.2012 | Buy Now |
DISTI #
M24308/4-3F
|
FDH Electronics | Connector Min Qty: 1 | 3845 |
|
$8.3170 / $11.0390 | Buy Now RFQ |
|
Vyrian | Connectors | 548 |
|
RFQ |
Part Details for M24308/4-3F
M24308/4-3F CAD Models
M24308/4-3F Part Data Attributes
|
M24308/4-3F
ADI Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M24308/4-3F
ADI Electronics Inc
D Type Connector, 25 Contact(s), Male, Crimp Terminal, Hole .115-.125, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.31 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for M24308/4-3F
This table gives cross-reference parts and alternative options found for M24308/4-3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/4-3F | Amphenol Positronic | $16.4288 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3F |
M24308/4-3Z | Amphenol Positronic | $20.2078 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug, | M24308/4-3F vs M24308/4-3Z |
M24308/4-3F | ITT Interconnect Solutions | $23.2796 | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3F |
M24308/4-3Z | TE Connectivity | $9.8433 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | M24308/4-3F vs M24308/4-3Z |
M24308/4-3F | Bel Fuse | Check for Price | D Subminiature Connector, | M24308/4-3F vs M24308/4-3F |
M24308/4-3F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3F |
M24308/4-3Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3Z |
M24308/4-3K | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-3F vs M24308/4-3K |
M24308/4-3F Frequently Asked Questions (FAQ)
-
The recommended storage temperature for M24308/4-3F is -55°C to +125°C.
-
Yes, M24308/4-3F is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile to avoid damage.
-
The maximum operating frequency for M24308/4-3F is 100 MHz, but it's recommended to consult the application notes for specific frequency-related considerations.
-
Yes, M24308/4-3F is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its robust construction and testing procedures.
-
Yes, it's essential to handle M24308/4-3F with care to avoid damage. Use anti-static wrist straps, mats, or bags to prevent electrostatic discharge (ESD) damage.