Part Details for M24308/4-1F by Cristek Interconnects Inc
Results Overview of M24308/4-1F by Cristek Interconnects Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/4-1F Information
M24308/4-1F by Cristek Interconnects Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/4-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 15 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for M24308/4-1F
M24308/4-1F CAD Models
M24308/4-1F Part Data Attributes
|
M24308/4-1F
Cristek Interconnects Inc
Buy Now
|
Compare Parts:
M24308/4-1F
Cristek Interconnects Inc
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/4-1F
This table gives cross-reference parts and alternative options found for M24308/4-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/4-1Z | Amphenol Positronic | $3.9380 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1F | Cinch Connectivity Solutions | $37.1458 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1F |
M24308/4-1Z | Cinch Connectivity Solutions | $42.6132 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1Z | TE Connectivity | $6.2810 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | M24308/4-1F vs M24308/4-1Z |
M24308/4-1F | Amphenol Positronic | $9.3790 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1F |
M24308/4-1Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1F | Bel Fuse | Check for Price | D Subminiature Connector, | M24308/4-1F vs M24308/4-1F |
M24308/4-1F | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1F |
M24308/4-1F | ADI Electronics Inc | Check for Price | CONN,D-SUB,PIN,CRP,9 POS | M24308/4-1F vs M24308/4-1F |