Part Details for M24308/4-1F by Amphenol Positronic
Results Overview of M24308/4-1F by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/4-1F Information
M24308/4-1F by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/4-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7512
|
Newark | D Sub Conn, Plug, De, 9Pos, Crimp, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp, Connector Mounting:Cable Mount Rohs Compliant: No |Positronic M24308/4-1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$19.6100 / $25.7700 | Buy Now |
DISTI #
4306-M24308/4-1F-ND
|
DigiKey | CONN D-SUB PLG 9POS PNL MT CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
157 In Stock |
|
$11.0790 / $17.1800 | Buy Now |
DISTI #
523-M24308/4-1F
|
Mouser Electronics | D-Sub MIL Spec Connectors RETANGULAR D-SUB | 1098 |
|
$6.6500 / $11.4500 | Buy Now |
DISTI #
POSM24308/4-1F
|
Heilind Electronics | D-SUB PLUG 9 #20 PIN CRIMP | Americas - 362 in Stock134 On Order |
|
$4.3655 / $5.0143 | Buy Now |
DISTI #
M24308/4-1F
|
TTI | D-Sub MIL Spec Connectors RETANGULAR D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4333 In Stock |
|
$6.2400 | Buy Now |
DISTI #
POSM24308/4-1F
|
Interstate Connecting Components | D-SUB PLUG 9 #20 PIN CRIMP | 1084201 On Order |
|
$4.3655 / $5.0143 | Buy Now |
|
CDM Electronics | D-SUB MALE 9 POS CADMIUM SZ 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
M24308/4-1F
|
FDH Electronics | Connector Min Qty: 1 | 3002 |
|
$3.8380 / $5.0940 | Buy Now RFQ |
Part Details for M24308/4-1F
M24308/4-1F CAD Models
M24308/4-1F Part Data Attributes
|
M24308/4-1F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/4-1F
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/4-1F
This table gives cross-reference parts and alternative options found for M24308/4-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/4-1Z | Amphenol Positronic | $3.9380 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1F | Cinch Connectivity Solutions | $37.1458 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1F |
M24308/4-1Z | Cinch Connectivity Solutions | $42.6132 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1Z | TE Connectivity | $6.2810 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | M24308/4-1F vs M24308/4-1Z |
M24308/4-1Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1F | Bel Fuse | Check for Price | D Subminiature Connector, | M24308/4-1F vs M24308/4-1F |
M24308/4-1F | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1F |
M24308/4-1F | ADI Electronics Inc | Check for Price | CONN,D-SUB,PIN,CRP,9 POS | M24308/4-1F vs M24308/4-1F |
M24308/4-1F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/4-1F vs M24308/4-1F |
M24308/4-1F Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure reliable connections.
-
Yes, the M24308/4-1F is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the M24308/4-1F is designed to operate in harsh environments, with a temperature range of -55°C to 125°C and a humidity rating of 95% RH at 40°C.
-
The M24308/4-1F has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
-
It is not recommended to use a wire gauge that is significantly different from the specified range (22-24 AWG) as it may affect the connector's performance and reliability.