Part Details for M24308/4-1F by ADI Electronics Inc
Results Overview of M24308/4-1F by ADI Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/4-1F Information
M24308/4-1F by ADI Electronics Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/4-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1 |
|
$11.3625 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1 |
|
$15.9062 / $17.0424 | Buy Now |
Part Details for M24308/4-1F
M24308/4-1F CAD Models
M24308/4-1F Part Data Attributes
|
M24308/4-1F
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/4-1F
ADI Electronics Inc
CONN,D-SUB,PIN,CRP,9 POS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/4-1F
This table gives cross-reference parts and alternative options found for M24308/4-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/4-1Z | Cinch Connectivity Solutions | $42.6132 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1Z | Amphenol Positronic | $3.9380 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1F | Amphenol Positronic | $9.3790 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1F |
M24308/4-1Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1Z |
M24308/4-1F | Bel Fuse | Check for Price | D Subminiature Connector, | M24308/4-1F vs M24308/4-1F |
M24308/4-1F | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1F |
M24308/4-1F | Cinch Connectivity Solutions | $37.1458 | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M24308/4-1F vs M24308/4-1F |
M24308/4-1Z | TE Connectivity | $6.2810 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | M24308/4-1F vs M24308/4-1Z |
M24308/4-1F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/4-1F vs M24308/4-1F |
M24308/4-1F Frequently Asked Questions (FAQ)
-
The recommended storage temperature for M24308/4-1F is -55°C to +125°C.
-
Yes, M24308/4-1F is compatible with lead-free soldering processes.
-
The maximum operating frequency for M24308/4-1F is 100 MHz.
-
Yes, M24308/4-1F is designed for high-reliability applications and meets the requirements of MIL-PRF-38534.
-
The typical power consumption of M24308/4-1F is 1.5W.