Part Details for M24308/2-2Z by ITT Interconnect Solutions
Results Overview of M24308/2-2Z by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-2Z Information
M24308/2-2Z by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2472
|
Newark | Connector, D Sub, Receptacle, 15 Position, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-C-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Crimp, Connector Type:D Sub Rohs Compliant: No |Itt Cannon M24308/2-2Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$16.7600 / $21.9300 | Buy Now |
DISTI #
IM24308/2-2Z-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MT CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
88 In Stock |
|
$17.8125 / $27.6100 | Buy Now |
DISTI #
53M2472
|
Avnet Americas | M24308/2-2 - Bulk (Alt: 53M2472) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 90 Partner Stock |
|
$16.8800 / $20.8400 | Buy Now |
DISTI #
M24308/2-2Z
|
Avnet Americas | M24308/2-2 - Bulk (Alt: M24308/2-2Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0311 / $17.1707 | Buy Now |
DISTI #
965-M2430822Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,2 ,15 | 140 |
|
$19.7100 / $27.5300 | Buy Now |
DISTI #
V90:2381_09160073
|
Arrow Electronics | Conn D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 118 |
|
$11.6500 / $28.3700 | Buy Now |
DISTI #
74747307
|
RS | D Sub,130776-0008 MS Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6000 / $25.6600 | RFQ |
DISTI #
ITAM24308/2-2Z
|
Heilind Electronics | D-SUB RECP 15 #20 SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTM24308/2-2Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock25 On Order |
|
$18.3046 / $23.0284 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant |
276 In Stock |
|
$12.9700 / $27.3700 | Buy Now |
Part Details for M24308/2-2Z
M24308/2-2Z CAD Models
M24308/2-2Z Part Data Attributes
|
M24308/2-2Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-2Z
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/2-2Z
This table gives cross-reference parts and alternative options found for M24308/2-2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-2F | TE Connectivity | $11.7447 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-2Z vs M24308/2-2F |
M24308/2-2Z | Amphenol Positronic | $14.2062 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle, | M24308/2-2Z vs M24308/2-2Z |
M24308/2-2F | Amphenol Positronic | $14.2823 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-2Z vs M24308/2-2F |
M24308/2-2F | Amphenol Corporation | $9.0804 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-2Z vs M24308/2-2F |
M24308/2-2F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-2Z vs M24308/2-2F |
M24308/2-2Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-2Z vs M24308/2-2Z |
M24308/2-2Z | TE Connectivity | Check for Price | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-2Z vs M24308/2-2Z |
M24308/2-2K | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-2Z vs M24308/2-2K |
M24308/2-2Z Frequently Asked Questions (FAQ)
-
The operating temperature range of the M24308/2-2Z connector is -55°C to 125°C.
-
Yes, the M24308/2-2Z connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
-
The M24308/2-2Z connector has a mating cycle life of 500 cycles minimum.
-
Yes, the M24308/2-2Z connector is compatible with other connectors in the M24308 series, but it's recommended to verify the specific part number and configuration to ensure compatibility.
-
The typical lead time for delivery of the M24308/2-2Z connector varies depending on the supplier and the quantity ordered, but it's typically around 8-12 weeks.