Part Details for M24308/2-285F by Cinch Connectivity Solutions
Results Overview of M24308/2-285F by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-285F Information
M24308/2-285F by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-285F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/2-285F-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 50POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$57.9100 / $78.2500 | Buy Now |
DISTI #
538-M24308/2-285F
|
Mouser Electronics | D-Sub MIL Spec Connectors DDMAM50S-F0 | 0 |
|
$69.6800 / $78.2500 | Order Now |
DISTI #
67393856
|
Verical | Conn D-Sub SKT 50 POS 1.38mm Solder Cup ST Panel Mount 50 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 217 |
|
$48.9667 / $71.4907 | Buy Now |
DISTI #
M24308/2-285F
|
PEI Genesis | DDMAM50S-F0 Min Qty: 1 | 217 |
|
$45.9600 / $57.9100 | Buy Now |
|
Powell Electronics | DDMAM50S-F0 Min Qty: 1 | 143 |
|
$52.8800 / $77.2100 | Buy Now |
Part Details for M24308/2-285F
M24308/2-285F CAD Models
M24308/2-285F Part Data Attributes
|
M24308/2-285F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-285F
Cinch Connectivity Solutions
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.605 inch | |
Body Depth | 0.265 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.109 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for M24308/2-285F
This table gives cross-reference parts and alternative options found for M24308/2-285F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-285F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-285F | Amphenol Positronic | $11.9108 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | TE Connectivity | $12.1153 | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | ITT Interconnect Solutions | $37.7272 | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | Amphenol Corporation | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | TE's AMP | Check for Price | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | ADI Electronics Inc | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-285F vs M24308/2-285F |