Part Details for M24308/2-281F by TE Connectivity
Results Overview of M24308/2-281F by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-281F Information
M24308/2-281F by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11828-1FA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Receptacle, 3.2mm HT 240 pin, with cap. |
Price & Stock for M24308/2-281F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
205161-1
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST - Bulk (Alt: 205161-1) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 6 Days Container: Bulk | 16 |
|
$3.3024 / $6.7738 | Buy Now |
DISTI #
571-M24308/2-281F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB 9 POSITION RoHS: Not Compliant | 373 |
|
$6.9700 / $12.6300 | Buy Now |
DISTI #
TMZM24308/2-281F
|
Heilind Electronics | ASY,RCPT,STD,1 | Americas - 499 in Stock |
|
$4.9444 / $6.6750 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 9 POS Crimp ST Panel Mount | 0 |
|
$0 | Buy Now |
DISTI #
M24308/2-281F
|
TTI | D-Sub MIL Spec Connectors D-SUB 9 POSITION Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3437 In Stock |
|
$4.6400 / $5.7000 | Buy Now |
DISTI #
TMZM24308/2-281F
|
Interstate Connecting Components | ASY,RCPT,STD,1 | 1499 |
|
$4.3770 / $5.6809 | Buy Now |
Part Details for M24308/2-281F
M24308/2-281F CAD Models
M24308/2-281F Part Data Attributes
|
M24308/2-281F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-281F
TE Connectivity
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulator Color | BLUE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.107 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/2-281F
This table gives cross-reference parts and alternative options found for M24308/2-281F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-281F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-281Z | ITT Interconnect Solutions | $8.2847 | D Subminiature Connector, | M24308/2-281F vs M24308/2-281Z |
M24308/2-281F | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-281F vs M24308/2-281F |
M24308/2-281K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/2-281F vs M24308/2-281K |
M24308/2-281F Frequently Asked Questions (FAQ)
-
The operating temperature range of M24308/2-281F is -55°C to 125°C.
-
Yes, M24308/2-281F is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
The maximum voltage rating of M24308/2-281F is 300V AC/DC.
-
Yes, M24308/2-281F is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its rugged construction and high-quality materials.
-
Yes, M24308/2-281F is designed to operate in harsh environments, including high temperatures, vibration, and humidity, making it suitable for use in industrial, aerospace, and defense applications.