Part Details for M24308/2-281F by Amphenol Positronic
Results Overview of M24308/2-281F by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-281F Information
M24308/2-281F by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-281F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7441
|
Newark | D Sub Conn, Rcpt, De, 9Pos, Crimp, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:Mil-Dtl-24308 Series, Gender:Receptacle, Connector Body Material:Steel Body, Connector Mounting:Cable Mount Rohs Compliant: No |Positronic M24308/2-281F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $15.7000 | Buy Now |
DISTI #
4306-M24308/2-281F-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 9POS Min Qty: 75 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2693 | Buy Now |
DISTI #
523-M24308/2-281F
|
Mouser Electronics | D-Sub MIL Spec Connectors RECTANGULAR D-SUB L/C | 148 |
|
$3.5500 / $6.1200 | Buy Now |
DISTI #
POSM24308/2-281F
|
Heilind Electronics | D-SUB RECP 9 #20 SKT CRIMP | Americas - 337 in Stock |
|
$2.6088 / $2.9983 | Buy Now |
DISTI #
M24308/2-281F
|
TTI | D-Sub MIL Spec Connectors RECTANGULAR D-SUB L/C Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1221 In Stock |
|
$3.2700 | Buy Now |
DISTI #
POSM24308/2-281F
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT CRIMP | 911 |
|
$2.6088 / $2.9983 | Buy Now |
|
CDM Electronics | D-SUB FEMALE 9 POS CADMIUM SZ 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M24308/2-281F
M24308/2-281F CAD Models
M24308/2-281F Part Data Attributes
|
M24308/2-281F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/2-281F
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/2-281F
This table gives cross-reference parts and alternative options found for M24308/2-281F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-281F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-281Z | TE Connectivity | $7.2132 | D Subminiature Connector, 9 Contact(s), Female, Receptacle | M24308/2-281F vs M24308/2-281Z |
M24308/2-281Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-281F vs M24308/2-281Z |
M24308/2-281F | Amphenol Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-281F vs M24308/2-281F |
M24308/2-281K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/2-281F vs M24308/2-281K |
M24308/2-281F | SOURIAU-SUNBANK | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-281F vs M24308/2-281F |
M24308/2-281F Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the M24308/2-281F is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the M24308/2-281F is designed to operate in harsh environments, with a temperature range of -55°C to 125°C and a humidity rating of 95% RH at 40°C.
-
The M24308/2-281F has a mating cycle life of 500 cycles, making it suitable for applications where frequent connections and disconnections are required.
-
Yes, the M24308/2-281F is designed to be used with a cable assembly, and Amphenol Positronic offers custom cable assembly services to meet specific application requirements.