Part Details for M24308/2-1K by Amphenol Positronic
Results Overview of M24308/2-1K by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-1K Information
M24308/2-1K by Amphenol Positronic is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-M24308/2-1K-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT CRIMP Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3784 | Buy Now |
DISTI #
523-M2430821K
|
Mouser Electronics | D-Sub MIL Spec Connectors RECTANGULAR D SUB | 0 |
|
$64.0400 / $87.2800 | Order Now |
DISTI #
POSM24308/2-1K
|
Heilind Electronics | D-SUB RECP 9 #20 SKT CRIMP | Americas - 0 in Stock |
|
$46.8611 / $53.8553 | Buy Now |
DISTI #
M24308/2-1K
|
TTI | D-Sub MIL Spec Connectors RECTANGULAR D SUB Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
POSM24308/2-1K
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT CRIMP | 1 |
|
$46.8611 / $53.8553 | Buy Now |
|
CDM Electronics | D-SUB FEMALE 9 POS ZINC NICKEL SZ 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M24308/2-1K
M24308/2-1K CAD Models
M24308/2-1K Part Data Attributes
|
M24308/2-1K
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/2-1K
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/2-1K
This table gives cross-reference parts and alternative options found for M24308/2-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DEU-9S-A197-F0 | ITT Interconnect Solutions | $2.8672 | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket, | M24308/2-1K vs DEU-9S-A197-F0 |
M24308/2-1F | Cinch Connectivity Solutions | $37.4311 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket, | M24308/2-1K vs M24308/2-1F |
M24308/2-1F | Amphenol Corporation | $6.7640 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-1K vs M24308/2-1F |
M24308/2-1F | Amphenol Positronic | $9.4313 | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-1K vs M24308/2-1F |
M24308/2-1Z | TE Connectivity | Check for Price | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-1K vs M24308/2-1Z |
M24308/2-1 | Amphenol Positronic | Check for Price | M24308/2-1 | M24308/2-1K vs M24308/2-1 |
M24308/2-1F | SOURIAU-SUNBANK | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-1K vs M24308/2-1F |
M24308/2-1K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/2-1K vs M24308/2-1K |