Part Details for M24308/2-18F by Amphenol PCD
Results Overview of M24308/2-18F by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-18F Information
M24308/2-18F by Amphenol PCD is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-18F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1097
|
Newark | D Sub Connector, Rcpt, Da, 26Pos, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Crimp Rohs Compliant: No |Amphenol Pcd M24308/2-18F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCMM24308/2-18F
|
Heilind Electronics | M24308218F | Americas - 0 in Stock |
|
$26.4519 / $34.0823 | Buy Now |
DISTI #
PCMM24308/2-18F
|
Interstate Connecting Components | M24308218F | 0 |
|
$26.4519 / $34.0823 | Buy Now |