Part Details for M24308/2-17F by TE Connectivity
Results Overview of M24308/2-17F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-17F Information
M24308/2-17F by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-17F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-17F
|
Avnet Americas | - Bulk (Alt: M24308/2-17F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TMZM24308/2-17F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/2-286F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M24308/2-17F
|
TTI | D-Sub MIL Spec Connectors 204512-3 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$36.6700 | Buy Now |
DISTI #
TMZM24308/2-17F
|
Interstate Connecting Components | KITTED WITH CONTACTS M24308/2-286F | 0 |
|
Buy Now | |
DISTI #
M24308/2-17F
|
FDH Electronics | Connector Min Qty: 1 | 2 |
|
Buy Now RFQ |
Part Details for M24308/2-17F
M24308/2-17F CAD Models
M24308/2-17F Part Data Attributes
|
M24308/2-17F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-17F
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,15 CONTACTS,SKT,CRIMP TERMINAL,HOLE .112-.124
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.509 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
MIL Conformance | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/2-17F
This table gives cross-reference parts and alternative options found for M24308/2-17F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-17F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-17K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/2-17F vs M24308/2-17K |
M24308/2-17F Frequently Asked Questions (FAQ)
-
The operating temperature range of M24308/2-17F is -65°C to 200°C.
-
Yes, M24308/2-17F is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The MSL of M24308/2-17F is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
Yes, M24308/2-17F is designed to withstand high-vibration environments, making it suitable for use in aerospace, defense, and other applications where vibration is a concern.
-
M24308/2-17F has a fluorosilicone rubber insulator that provides excellent resistance to harsh chemicals, including fuels, oils, and cleaning solvents.