-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-15F by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
204520-2
|
Avnet Americas | - Bulk (Alt: 204520-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$74.6913 / $111.2857 | Buy Now |
DISTI #
571-M24308/2-15F
|
Mouser Electronics | D-Sub MIL Spec Connectors RECEPT ASSY 78 POS RoHS: Not Compliant | 0 |
|
$109.9800 / $112.1800 | Order Now |
DISTI #
TMZM24308/2-15F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/2-290F | Americas - 0 in Stock |
|
$40.7974 / $55.0765 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 78 POS Crimp ST Cable Mount 78 Terminal 1 Port |
550 In Stock |
|
$50.2500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 13 |
|
$105.5845 / $124.2170 | Buy Now |
|
Quest Components | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 8 |
|
$30.1665 | Buy Now |
|
Quest Components | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 3 |
|
$25.0000 | Buy Now |
|
Quest Components | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$124.2170 | Buy Now |
DISTI #
M24308/2-15F
|
TTI | D-Sub MIL Spec Connectors RECEPT ASSY 78 POS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$57.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-15F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-15F
TE Connectivity
78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.62 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |
This table gives cross-reference parts and alternative options found for M24308/2-15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-15F | Amphenol Positronic | $70.0993 | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-15F vs M24308/2-15F |
M24308/2-15Z | ITT Interconnect Solutions | $60.4440 | D Subminiature Connector, | M24308/2-15F vs M24308/2-15Z |
M24308/2-15K | Amphenol Corporation | Check for Price | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-15F vs M24308/2-15K |
The recommended torque value for the M24308/2-15F connector is 10-12 in-lbs (1.1-1.4 Nm) for the screw locks and 15-18 in-lbs (1.7-2.0 Nm) for the backshell.
Yes, the M24308/2-15F connector is designed to withstand high-vibration environments and is commonly used in aerospace and defense applications.
Yes, the M24308/2-15F connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to fluids.
The M24308/2-15F connector is designed to operate up to 2 GHz, making it suitable for high-frequency applications.
Yes, the M24308/2-15F connector is designed to be compatible with other TE Connectivity products, including cables, adapters, and connectors.