-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,62 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-14Z by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-14Z
|
Avnet Americas | Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port - Bulk (Alt: M24308/2-14Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-M24308/2-14Z
|
Mouser Electronics | D-Sub MIL Spec Connectors 62 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant | 1 |
|
$93.3300 / $105.7600 | Buy Now |
DISTI #
TMZM24308/2-14Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
M24308/2-14Z
|
TTI | D-Sub MIL Spec Connectors 62 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 287 In Stock |
|
$65.6200 | Buy Now |
DISTI #
TMZM24308/2-14Z
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
M24308/2-14Z
|
FDH Electronics | Connector MIL M Min Qty: 1 | 149 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-14Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-14Z
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,62 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |
This table gives cross-reference parts and alternative options found for M24308/2-14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-14F | TE Connectivity | $116.1000 | 62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-14Z vs M24308/2-14F |
M24308/2-14F | ITT Interconnect Solutions | $65.4185 | CONN DSUB SOCKET 62POS | M24308/2-14Z vs M24308/2-14F |
M24308/2-14Z | ITT Interconnect Solutions | $69.7227 | D Subminiature Connector, | M24308/2-14Z vs M24308/2-14Z |
M24308/2-14Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-14Z vs M24308/2-14Z |
M24308/2-14F | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-14Z vs M24308/2-14F |
M24308/2-14K | Amphenol Corporation | Check for Price | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-14Z vs M24308/2-14K |
The operating temperature range of M24308/2-14Z is -55°C to 125°C.
Yes, M24308/2-14Z is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
The maximum voltage rating of M24308/2-14Z is 300V AC/DC.
Yes, M24308/2-14Z is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its rugged construction and high-quality materials.
Yes, M24308/2-14Z is designed to operate in harsh environments, including high temperatures, vibration, and humidity, making it suitable for use in industrial, aerospace, and defense applications.