Part Details for M24308/2-14Z by ITT Interconnect Solutions
Results Overview of M24308/2-14Z by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-14Z Information
M24308/2-14Z by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-14Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5142
|
Newark | Hd D-Sub Conn, Rcpt, 62Pos, Crimp, D Sub Connector Type:High Density, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:62Contacts, D Sub Shell Size:Dc, Contact Termination Type:Crimp Rohs Compliant: No |Itt Cannon M24308/2-14Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7800 | Buy Now |
DISTI #
1200-1141-ND
|
DigiKey | CONN D-SUB HD RCPT 62POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13 In Stock |
|
$54.2517 / $75.0700 | Buy Now |
DISTI #
M24308/2-14Z
|
Avnet Americas | DCMAM62S - Bulk (Alt: M24308/2-14Z) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9302 / $55.3280 | Buy Now |
DISTI #
965-M24308/2-14Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc | 118 |
|
$58.3600 / $75.0700 | Buy Now |
DISTI #
74747319
|
RS | D Sub,130777-0003 MS Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9700 / $80.4000 | RFQ |
DISTI #
ITAM24308/2-14Z
|
Heilind Electronics | D-SUB RECP 62 #22D SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTM24308/2-14Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$55.5924 / $69.9388 | Buy Now |
|
Onlinecomponents.com | D Sub, 130777-0003 MS | ITT Cannon M24308/2-14Z RoHS: Compliant |
50 In Stock |
|
$52.8300 / $151.4200 | Buy Now |
DISTI #
M24308/2-14Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$44.1400 / $65.0000 | Buy Now |
DISTI #
ITAM24308/2-14Z
|
Interstate Connecting Components | D-SUB RECP 62 #22D SKT CRIMP | 0 |
|
Buy Now |
Part Details for M24308/2-14Z
M24308/2-14Z CAD Models
M24308/2-14Z Part Data Attributes
|
M24308/2-14Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-14Z
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for M24308/2-14Z
This table gives cross-reference parts and alternative options found for M24308/2-14Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-14Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-14F | TE Connectivity | $116.1000 | 62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-14Z vs M24308/2-14F |
M24308/2-14F | ITT Interconnect Solutions | $65.4185 | CONN DSUB SOCKET 62POS | M24308/2-14Z vs M24308/2-14F |
M24308/2-14K | Amphenol Corporation | Check for Price | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-14Z vs M24308/2-14K |
M24308/2-14Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-14Z vs M24308/2-14Z |
M24308/2-14Z | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,62 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124 | M24308/2-14Z vs M24308/2-14Z |
M24308/2-14F | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-14Z vs M24308/2-14F |
M24308/2-14Z Frequently Asked Questions (FAQ)
-
The operating temperature range of M24308/2-14Z is -55°C to 125°C.
-
Yes, M24308/2-14Z is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The mating cycle life of M24308/2-14Z is 500 cycles minimum.
-
Yes, M24308/2-14Z is designed to withstand high-vibration environments and is suitable for use in applications such as aerospace, defense, and industrial systems.
-
The typical insertion force of M24308/2-14Z is 10-15 pounds per contact.