Part Details for M24308/2-14F by TE Connectivity
Results Overview of M24308/2-14F by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-14F Information
M24308/2-14F by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-14F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7548
|
Newark | Recept Assy,62 Posn, amplimite |Amp Te Connectivity M24308/2-14F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$106.4900 / $121.8100 | Buy Now |
DISTI #
204518-2
|
Avnet Americas | - Bulk (Alt: 204518-2) RoHS: Not Compliant Min Qty: 46 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Bulk | 8 Factory Stock |
|
$44.3393 / $87.0119 | Buy Now |
DISTI #
571-M24308/2-14F
|
Mouser Electronics | D-Sub MIL Spec Connectors 62POS D-SUB RECPT RoHS: Not Compliant | 0 |
|
$107.0200 / $125.4700 | Order Now |
DISTI #
TMZM24308/2-14F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/2-289F | Americas - 0 in Stock16 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 62 POS Crimp ST Cable Mount 62 Terminal 1 Port RoHS: Compliant | 0 |
|
$37.9400 / $38.0600 | Buy Now |
|
Quest Components | 62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 9 |
|
$35.2617 | Buy Now |
|
Quest Components | 62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$54.2488 | Buy Now |
|
Quest Components | 62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$95.4476 | Buy Now |
DISTI #
M24308/2-14F
|
TTI | D-Sub MIL Spec Connectors 62POS D-SUB RECPT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 278 In Stock |
|
$51.1800 / $53.7400 | Buy Now |
DISTI #
TMZM24308/2-14F
|
Interstate Connecting Components | KITTED WITH CONTACTS M24308/2-289F | 049 On Order |
|
Buy Now |
Part Details for M24308/2-14F
M24308/2-14F CAD Models
M24308/2-14F Part Data Attributes
|
M24308/2-14F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-14F
TE Connectivity
62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 |
Alternate Parts for M24308/2-14F
This table gives cross-reference parts and alternative options found for M24308/2-14F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-14F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-14K | Amphenol Corporation | Check for Price | D Subminiature Connector, 62 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-14F vs M24308/2-14K |
M24308/2-14Z | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-14F vs M24308/2-14Z |
M24308/2-14Z | TE Connectivity | Check for Price | CONNECTOR,D-SHELL,CABLE MNT,RECEPT,62 CONTACTS,PIN,CRIMP TERMINAL,HOLE .112-.124 | M24308/2-14F vs M24308/2-14Z |
M24308/2-14F | ITT Interconnect Solutions | $65.4185 | CONN DSUB SOCKET 62POS | M24308/2-14F vs M24308/2-14F |
M24308/2-14Z | ITT Interconnect Solutions | $69.7227 | D Subminiature Connector, | M24308/2-14F vs M24308/2-14Z |
M24308/2-14F | Amphenol Corporation | Check for Price | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-14F vs M24308/2-14F |
M24308/2-14F Frequently Asked Questions (FAQ)
-
The operating temperature range of M24308/2-14F is -55°C to 125°C.
-
Yes, M24308/2-14F is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
The maximum voltage rating of M24308/2-14F is 300V AC/DC.
-
Yes, M24308/2-14F is designed for high-reliability applications, such as in aerospace, defense, and industrial systems, due to its rugged construction and high-quality materials.
-
Yes, M24308/2-14F is designed to operate in harsh environments, including high temperatures, vibration, and humidity, making it suitable for use in demanding applications.