-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-13F by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M24308/2-13F-600350-ND
|
DigiKey | D-SUB CONN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$37.2546 / $53.8900 | Buy Now |
DISTI #
571-M24308/2-13F
|
Mouser Electronics | D-Sub MIL Spec Connectors D-SUB 44P RoHS: Not Compliant | 3 |
|
$57.1000 / $61.1800 | Buy Now |
DISTI #
TMZM24308/2-13F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/2-288F | Americas - 102 in Stock |
|
$27.8404 / $37.5845 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port | 0 |
|
$23.9800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 17 |
|
$23.4000 | Buy Now |
|
Quest Components | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 13 |
|
$69.9953 / $77.7726 | Buy Now |
|
Quest Components | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 4 |
|
$36.0000 | Buy Now |
|
Quest Components | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$36.0000 | Buy Now |
|
Quest Components | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 1 |
|
$36.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-13F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/2-13F
TE Connectivity
44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
This table gives cross-reference parts and alternative options found for M24308/2-13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-13F | ITT Interconnect Solutions | $41.9233 | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-13F vs M24308/2-13F |
M24308/2-13F | Amphenol Positronic | $44.8719 | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-13F vs M24308/2-13F |
M24308/2-13Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, | M24308/2-13F vs M24308/2-13Z |
M24308/2-13F | ADI Electronics Inc | Check for Price | D Subminiature Connector, | M24308/2-13F vs M24308/2-13F |
M24308/2-13F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-13F vs M24308/2-13F |
M24308/2-13K | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-13F vs M24308/2-13K |
The operating temperature range of M24308/2-13F is -55°C to 125°C.
Yes, M24308/2-13F is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of hazardous substances in electrical and electronic equipment.
The maximum voltage rating of M24308/2-13F is 300V AC/DC.
Yes, M24308/2-13F is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, due to its rugged construction and high-quality materials.
Yes, M24308/2-13F is designed to operate in harsh environments, including high temperatures, vibration, and humidity, making it suitable for use in industrial, aerospace, and defense applications.