-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-13F by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9381
|
Newark | D-Sub Connector Rohs Compliant: No |Itt Cannon M24308/2-13F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.7400 / $54.5000 | Buy Now |
DISTI #
IM24308/2-13F-ND
|
DigiKey | CONN D-SUB HD RCPT 44POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7250 / $57.4800 | Buy Now |
DISTI #
M24308/2-13F
|
Avnet Americas | - Bulk (Alt: M24308/2-13F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.5468 / $39.0893 | Buy Now |
DISTI #
965-M24308/2-13F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium | 0 |
|
$41.5300 / $47.7000 | Order Now |
DISTI #
74747333
|
RS | D Sub,130778-0002 MS Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4600 / $57.4800 | RFQ |
DISTI #
ITTM24308/2-13F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$44.0031 / $55.3588 | Buy Now |
DISTI #
ITAM24308/2-13F
|
Heilind Electronics | D-SUB RECP 44 #22D SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Recept 44 Pos Skt RoHS: Compliant |
100 On Order |
|
$34.8400 / $54.7900 | Buy Now |
|
Quest Components | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | 4 |
|
$38.3500 | Buy Now |
DISTI #
M24308/2-13F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.6600 / $36.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-13F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-13F
ITT Interconnect Solutions
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
This table gives cross-reference parts and alternative options found for M24308/2-13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-13F | TE Connectivity | $21.6455 | 44 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | M24308/2-13F vs M24308/2-13F |
M24308/2-13F | Amphenol Positronic | $44.8719 | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-13F vs M24308/2-13F |
M24308/2-13Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, | M24308/2-13F vs M24308/2-13Z |
M24308/2-13F | ADI Electronics Inc | Check for Price | D Subminiature Connector, | M24308/2-13F vs M24308/2-13F |
M24308/2-13F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-13F vs M24308/2-13F |
M24308/2-13K | Amphenol Corporation | Check for Price | D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-13F vs M24308/2-13K |
The operating temperature range of M24308/2-13F is -55°C to 125°C.
Yes, M24308/2-13F is designed for high-reliability applications and meets the requirements of MIL-DTL-24308.
The mating cycle life of M24308/2-13F is 500 cycles minimum.
Yes, M24308/2-13F is designed to withstand vibration and shock per MIL-STD-202, Method 204.
Yes, M24308/2-13F is designed to operate in harsh environments, including exposure to moisture, salt spray, and other environmental stressors.