Part Details for M24308/2-12F by ADI Electronics Inc
Results Overview of M24308/2-12F by ADI Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/2-12F Information
M24308/2-12F by ADI Electronics Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/2-12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 22 |
|
RFQ |
Part Details for M24308/2-12F
M24308/2-12F CAD Models
M24308/2-12F Part Data Attributes
|
M24308/2-12F
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/2-12F
ADI Electronics Inc
D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for M24308/2-12F
This table gives cross-reference parts and alternative options found for M24308/2-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/2-12F | Amphenol Positronic | $27.3903 | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-12F vs M24308/2-12F |
M24308/2-12K | Amphenol Corporation | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-12F vs M24308/2-12K |
M24308/2-12Z | ADI Electronics Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, | M24308/2-12F vs M24308/2-12Z |
M24308/2-12F Frequently Asked Questions (FAQ)
-
The operating temperature range of the M24308/2-12F connector is -55°C to 125°C.
-
Yes, the M24308/2-12F connector is designed to withstand high-vibration environments and meets the requirements of MIL-DTL-24308.
-
Yes, the M24308/2-12F connector is designed to operate in harsh environments and meets the requirements of MIL-DTL-24308, including exposure to humidity and salt spray.
-
The M24308/2-12F connector has a mating cycle life of at least 500 cycles.
-
Yes, the M24308/2-12F connector is RoHS and REACH compliant, meeting the requirements of EU directives 2011/65/EU and (EC) No 1907/2006.