-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/1-2F by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/1-2F-ND
|
DigiKey | CONN D-SUB RCPT 15POS PNL MNT Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 15 CONTACT(S), FEMALE, 0.109 INCH PITCH, SOLDER TERMINAL, HOLE .112-.124, RECEPTACLE | 1 |
|
$17.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/1-2F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/1-2F
Cinch Connectivity Solutions
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.265 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for M24308/1-2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/1-2F | ITT Interconnect Solutions | $16.2885 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-2F vs M24308/1-2F |
M24308/1-2Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-2F vs M24308/1-2Z |
M24308/1-2F | Eaton Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-2F vs M24308/1-2F |
M24308/1-2Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-2F vs M24308/1-2Z |
M24308/1-2Z | Cinch Connectivity Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-2F vs M24308/1-2Z |
M24308/1-2Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-2F vs M24308/1-2Z |
M24308/1-2K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-2F vs M24308/1-2K |
The operating temperature range of M24308/1-2F is -55°C to 125°C.
Yes, M24308/1-2F is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
The maximum voltage rating of M24308/1-2F is 300V AC/DC.
Yes, M24308/1-2F is designed for high-reliability applications, including military, aerospace, and industrial applications.
Yes, M24308/1-2F is designed to meet the requirements of MIL-DTL-24308, a US military specification for circular connectors.