Part Details for M24308/1-1F by Amphenol PCD
Results Overview of M24308/1-1F by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/1-1F Information
M24308/1-1F by Amphenol PCD is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/1-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4542
|
Newark | D Sub Connector, Rcpt, De, 9Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup, Contact Material:Copper Alloyrohs Compliant: No |Amphenol Pcd M24308/1-1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$9.7200 | Buy Now |
DISTI #
PCMM24308/1-1F
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMM24308/1-1F
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
M24308/1-1F
|
PEI Genesis | 9 SKT SOD STL CAD Min Qty: 1 | 21 |
|
$8.3900 / $9.2300 | Buy Now |