Part Details for M24308/1-1F by ADI Electronics Inc
Results Overview of M24308/1-1F by ADI Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24308/1-1F Information
M24308/1-1F by ADI Electronics Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M24308/1-1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADIM24308/1-1F
|
Heilind Electronics | D-SUB RECP 9 #20 SKT Solder CADOD | Americas - 1 in Stock |
|
$8.9673 / $9.3572 | Buy Now |
DISTI #
ADIM24308/1-1F
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT Solder CADOD | 6 |
|
$8.9673 / $9.3572 | Buy Now |
Part Details for M24308/1-1F
M24308/1-1F CAD Models
M24308/1-1F Part Data Attributes
|
M24308/1-1F
ADI Electronics Inc
Buy Now
|
Compare Parts:
M24308/1-1F
ADI Electronics Inc
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/1-1F
This table gives cross-reference parts and alternative options found for M24308/1-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M24308/1-1Z | Amphenol Positronic | $11.8188 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-1F vs M24308/1-1Z |
M24308/1-1Z | Cristek Interconnects Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | M24308/1-1F vs M24308/1-1Z |
M24308/1-1K | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-1F vs M24308/1-1K |
M24308/1-1F | Eaton Corporation | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle, | M24308/1-1F vs M24308/1-1F |
M24308/1-1Z | Amphenol Corporation | Check for Price | D Subminiature Connector, | M24308/1-1F vs M24308/1-1Z |
M24308/1-1F Frequently Asked Questions (FAQ)
-
The recommended storage condition for M24308/1-1F is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 100°C and humidity below 80%.
-
Yes, M24308/1-1F is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
Yes, M24308/1-1F is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature range to avoid damaging the component.
-
The typical lead time for M24308/1-1F varies depending on the supplier and the quantity required. It's recommended to check with authorized distributors or the manufacturer for the most up-to-date lead time information.
-
M24308/1-1F is designed to operate within a temperature range of -55°C to 125°C. However, it's recommended to derate the component's performance and follow the manufacturer's guidelines for high-temperature applications.