Part Details for M24256-WMN3P/AB by STMicroelectronics
Results Overview of M24256-WMN3P/AB by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24256-WMN3P/AB Information
M24256-WMN3P/AB by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for M24256-WMN3P/AB
M24256-WMN3P/AB CAD Models
M24256-WMN3P/AB Part Data Attributes
|
M24256-WMN3P/AB
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256-WMN3P/AB
STMicroelectronics
32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SON | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M24256-WMN3P/AB
This table gives cross-reference parts and alternative options found for M24256-WMN3P/AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24256-WMN3P/AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24AA64/SN | Microchip Technology Inc | $0.4968 | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | M24256-WMN3P/AB vs 24AA64/SN |
M24C64-WMN6P/K | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M24256-WMN3P/AB vs M24C64-WMN6P/K |
CAT24WC66WI-T3REVC | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | M24256-WMN3P/AB vs CAT24WC66WI-T3REVC |
M24C32-FDW3P/K | STMicroelectronics | Check for Price | I2C/2-WIRE SERIAL EEPROM | M24256-WMN3P/AB vs M24C32-FDW3P/K |
M24C64-WMN6/C | STMicroelectronics | Check for Price | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | M24256-WMN3P/AB vs M24C64-WMN6/C |
M24128-WMN3P/P | STMicroelectronics | Check for Price | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SON-8 | M24256-WMN3P/AB vs M24128-WMN3P/P |
5962-9458504HTA | Mercury Systems Inc | Check for Price | EEPROM Module, 512KX8, 150ns, Parallel, CMOS, CHIP66, | M24256-WMN3P/AB vs 5962-9458504HTA |
S-93C56BD0I-J8T1U | ABLIC Inc. | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8, HALOGEN FREE AND LEAD FREE, SOP-8 | M24256-WMN3P/AB vs S-93C56BD0I-J8T1U |
5962-9458503HTC | Mercury Systems Inc | Check for Price | EEPROM Module, 512KX8, 200ns, Parallel, CMOS, CHIP66, | M24256-WMN3P/AB vs 5962-9458503HTC |
24LC128T-I/SM | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | M24256-WMN3P/AB vs 24LC128T-I/SM |