Part Details for M22759/32-16-9 by TE Connectivity
Results Overview of M22759/32-16-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/32-16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6216
|
Newark | Hook-Up Wire, 16Awg, White, 100M, Jacket Material:Etfe, Jacket Colour:White, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):328Ft, Reel Length (Metric):100M, No. Of Max Strands X Strand Size:19 X 29Awg, Voltage Rohs Compliant: Yes |Raychem Te Connectivity M22759/32-16-9 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 19 |
|
$51.1400 / $53.7100 | Buy Now |
DISTI #
650-M22759/32-16-9
|
Mouser Electronics | Hook-up Wire PRICE PER FOOT RoHS: Compliant | 4810 |
|
$1.7000 / $2.2300 | Buy Now |
|
Onlinecomponents.com | 22759/32-16-9 RoHS: Compliant | 0 |
|
$0.5430 / $1.2480 | Buy Now |
DISTI #
M22759/32-16-9
|
FDH Electronics | Wire and Cable Min Qty: 1 | 398 |
|
Buy Now RFQ | |
|
Master Electronics | 22759/32-16-9 RoHS: Compliant | 0 |
|
$0.5430 / $1.2480 | Buy Now |
Part Details for M22759/32-16-9
M22759/32-16-9 CAD Models
M22759/32-16-9 Part Data Attributes
|
M22759/32-16-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M22759/32-16-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-22759 | |
Approvals | MIL | |
Cable Types | MIL-DTL-22759 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 1.73 mm | |
IEC Conformance | NO | |
Insulator Material | ETFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.015 Ω | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for M22759/32-16-9
This table gives cross-reference parts and alternative options found for M22759/32-16-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22759/32-16-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22759/32-16-9 | TE Connectivity | $1.2300 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | M22759/32-16-9 vs 22759/32-16-9 |
M22759/32-16-9 Frequently Asked Questions (FAQ)
-
The operating temperature range of M22759/32-16-9 is -65°C to 200°C.
-
Yes, M22759/32-16-9 is designed to withstand high-vibration environments and is suitable for applications that require high reliability in harsh conditions.
-
The minimum bend radius of M22759/32-16-9 is 10 times the cable diameter, which is approximately 1.5 inches (38 mm) for this specific part number.
-
Yes, M22759/32-16-9 is designed to meet or exceed the requirements of MIL-DTL-22759/32, which is a military specification for electrical cables.
-
The shielding effectiveness of M22759/32-16-9 is typically greater than 90 dB at frequencies up to 1 GHz, making it suitable for applications that require high electromagnetic interference (EMI) protection.