Part Details for M2200-5008-AL-7 by RAF Electronic Hardware
Results Overview of M2200-5008-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2200-5008-AL-7 Information
M2200-5008-AL-7 by RAF Electronic Hardware is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121750-0802081LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 8HP+2S+8HP Right Angle, Header. | |
51740-10500805AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 8S 5P STB Vertical Receptacle. | |
54122-111500800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch |
Price & Stock for M2200-5008-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 135 |
|
Buy Now |