Part Details for M22-WRS3 by Eaton Corporation
Results Overview of M22-WRS3 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M22-WRS3 Information
M22-WRS3 by Eaton Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M22-WRS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3752
|
Newark | Operator, Key Operated Selector Switch, For Use With:Eaton M22 Series Selector Switches, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:M22 Series, Svhc:No Svhc (17-Dec-2015) Rohs Compliant: Na |Eaton Moeller M22-WRS3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$70.5800 / $90.7400 | Buy Now |
DISTI #
5730-M22-WRS3-ND
|
DigiKey | 3-POS MTN KEY SEL SW SIL-BZL WD- Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$49.1462 / $68.0100 | Buy Now |
DISTI #
504-M22-WRS3
|
Mouser Electronics | Keylock Switches 3-POS MTN KEY SEL SW SIL-BZL WD-I-0-II | 2 |
|
$59.9400 / $81.4500 | Buy Now |
DISTI #
M22-WRS3
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 3, black, none, IP66 Min Qty: 1 | 90 |
|
$39.0000 / $47.6600 | Buy Now |