Part Details for M2159-4007-AL-7 by RAF Electronic Hardware
Results Overview of M2159-4007-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2159-4007-AL-7 Information
M2159-4007-AL-7 by RAF Electronic Hardware is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | 4007A - Dual Complementary Pair Plus Inverter - Dual marked (M38510/05301BCA) | |
51761-10004007ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board | |
10080054-007LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for M2159-4007-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3750-ND
|
DigiKey | 6MM HEX X 24MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
128 In Stock |
|
$2.0532 / $3.1100 | Buy Now |
DISTI #
761-M2159-4007-AL-7
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 24mm X M4 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$2.1000 / $2.4600 | Order Now |
DISTI #
71741314
|
RS | Metric Hex Male-Female Standoff, 6mm Hex X 24mm X M4 Thd Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5900 / $2.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $3.0500 | Buy Now |
DISTI #
RAFM2159-4007-AL-7
|
DB Roberts | 0 |
|
RFQ |