Part Details for M2151-3005-AL-7 by RAF Electronic Hardware
Results Overview of M2151-3005-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2151-3005-AL-7 Information
M2151-3005-AL-7 by RAF Electronic Hardware is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PSC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 30A, >200 Cycles | |
67013-005LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 5 Position. | |
66953-005 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 10 Position ,2.54mm (0.100in) Pitch |
Price & Stock for M2151-3005-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2151-3005-AL-7-ND
|
DigiKey | 6MM HEX X 16MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
397 In Stock |
|
$0.7956 / $1.3400 | Buy Now |
DISTI #
761-M2151-3005-AL-7
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 6mm Hex X 16mm X M3 Thd RoHS: Compliant | 0 |
|
$0.6350 / $1.3500 | Order Now |
DISTI #
RAFM2151-3005-AL-7
|
DB Roberts | 6 MM HEX MALE-FEMALE STANDOFFS | 0 |
|
RFQ |
Part Details for M2151-3005-AL-7
M2151-3005-AL-7 CAD Models
M2151-3005-AL-7 Part Data Attributes
|
M2151-3005-AL-7
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2151-3005-AL-7
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |