Part Details for M2143-3005-S-28 by RAF Electronic Hardware
Results Overview of M2143-3005-S-28 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2143-3005-S-28 Information
M2143-3005-S-28 by RAF Electronic Hardware is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PSC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 30A, >200 Cycles | |
67013-005LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 5 Position. | |
66953-005 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Mount, Top Entry, Double Row, 10 Position ,2.54mm (0.100in) Pitch |
Price & Stock for M2143-3005-S-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAFM2143-3005-S-28
|
DB Roberts | 0 |
|
RFQ |