Part Details for M2112LEW03 by NKK Switches
Results Overview of M2112LEW03 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2112LEW03 Information
M2112LEW03 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2112LEW03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3441
|
Newark | Switch, Toggle, Illuminated, Spdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2112LEW03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2868-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
356 In Stock |
|
$12.9810 / $18.5100 | Buy Now |
DISTI #
V79:2366_28748979
|
Arrow Electronics | Switch Toggle ON None ON SPDT Lighted Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Min Qty: 11 Package Multiple: 1 Date Code: 2206 | Americas - 973 |
|
$8.5440 / $9.3260 | Buy Now |
DISTI #
77592102
|
Verical | Switch Toggle ON None ON SPDT Lighted Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads Min Qty: 11 Package Multiple: 1 Date Code: 2206 | Americas - 973 |
|
$9.3260 | Buy Now |
DISTI #
M2112LEW03
|
TTI | Toggle Switches ON-ON Yllw LED TIPPED PC TERM Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$16.0000 | Buy Now |
|
Powell Electronics | LED TIPPED TOGGLE Min Qty: 1 | 20 |
|
$12.3000 / $18.3500 | Buy Now |
Part Details for M2112LEW03
M2112LEW03 CAD Models
M2112LEW03 Part Data Attributes
M2112LEW03 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M2112LEW03 is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the M2112LEW03 is designed for high-reliability applications, with a lifespan of up to 10,000,000 cycles and a low contact resistance of 10mΩ max.
-
Yes, the M2112LEW03 is designed to operate in harsh environments, with a rating of IP67 for dust and water resistance, and can withstand vibration and shock up to 10G and 50G, respectively.
-
The recommended cleaning method for the M2112LEW03 is to use a soft brush and a mild detergent solution, followed by a dry air blow to remove any moisture.
-
Yes, the M2112LEW03 is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.