Part Details for M2044SD3W01 by NKK Switches
Results Overview of M2044SD3W01 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2044SD3W01 Information
M2044SD3W01 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2044SD3W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8641
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2044SD3W01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2044SD3W01
|
TTI | Toggle Switches Invalid Part No. SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$18.3800 | Buy Now |
Part Details for M2044SD3W01
M2044SD3W01 CAD Models
M2044SD3W01 Part Data Attributes
|
M2044SD3W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2044SD3W01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: DP3T; Circuits: On-On-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; ingress protection: IP67 - Dust Tight, Waterproof; Features: Jumper needed to achieve triple throw; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Additional Feature | SPLASHPROOF BUSHING | |
Body Breadth | 22.3012 mm | |
Body Height | 34.8742 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT/DP3T | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
M2044SD3W01 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M2044SD3W01 switch is -20°C to 85°C.
-
Yes, the M2044SD3W01 switch is designed to withstand high-vibration environments and meets the IEC 60068-2-6 standard for vibration resistance.
-
The maximum switching frequency for the M2044SD3W01 switch is 20 operations per minute.
-
Yes, the M2044SD3W01 switch is designed to be washable and can withstand cleaning processes, but it's recommended to follow NKK's guidelines for cleaning and drying to ensure proper operation.
-
The expected lifespan of the M2044SD3W01 switch is 10,000 to 50,000 operations, depending on the operating conditions and usage.