-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Angle PC Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2022S2A2G30 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7420
|
Newark | Switch, Toggle, Dpdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2022S2A2G30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M2022S2A2G30-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$10.1273 / $29.9600 | Buy Now |
DISTI #
360-1836-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
11 In Stock |
|
$9.7230 / $11.2600 | Buy Now |
DISTI #
M2022S2A2G30
|
TTI | Toggle Switches DPDT ON-NONE-ON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$9.7500 | Buy Now |
|
Powell Electronics | ANGLE PC MOUNT MINIATURE TOGGLE Min Qty: 1 | 17 |
|
$7.6700 / $11.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2022S2A2G30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022S2A2G30
NKK Switches
Angle PC Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | CHROME | |
Actuator Length | 0.27 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 12.7 mm | |
Body Height | 30.7086 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.244 inch | |
Bushing Length | 0.264 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -15 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL/SILVER | |
Terminal Length | 0.169 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
The recommended torque for mounting the M2022S2A2G30 switch is 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.06 lbf·in).
Yes, the M2022S2A2G30 switch is designed to withstand vibrations up to 10 G (98 m/s²) in the frequency range of 10 Hz to 2000 Hz.
The M2022S2A2G30 switch has a rating of IP40, which means it is protected against solid objects larger than 1 mm, but not protected against water. However, it can operate in humid environments with a relative humidity of up to 80% at 40°C (104°F).
The M2022S2A2G30 switch has a mechanical life expectancy of 10,000 to 50,000 cycles, depending on the operating conditions and usage.
The M2022S2A2G30 switch is rated for operation in temperatures ranging from -20°C to 85°C (-4°F to 185°F). However, the switch's performance and lifespan may be affected at extreme temperatures.