Part Details for M2022S2A1W03 by NKK Switches
Results Overview of M2022S2A1W03 by NKK Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2022S2A1W03 Information
M2022S2A1W03 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2022S2A1W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X7417
|
Newark | Toggle Switch, Dpdt, 6A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2022S2A1W03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 11 |
|
$4.6700 / $6.8000 | Buy Now |
Part Details for M2022S2A1W03
M2022S2A1W03 CAD Models
M2022S2A1W03 Part Data Attributes
|
M2022S2A1W03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2022S2A1W03
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 6.86mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: PC Pin; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | SMALL BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 12.7 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER/BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
M2022S2A1W03 Frequently Asked Questions (FAQ)
-
The recommended torque for mounting the M2022S2A1W03 switch is 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.06 lbf·in) to ensure proper seating and prevent damage to the switch or PCB.
-
Yes, the M2022S2A1W03 switch is designed to withstand vibrations up to 10 G (98 m/s²) in the frequency range of 10 Hz to 2000 Hz, making it suitable for use in high-vibration environments.
-
The M2022S2A1W03 switch has a rating of IP40, which means it provides protection against solid objects larger than 1 mm, but it is not sealed against moisture. It is not recommended for use in wet or humid environments without additional protection or sealing.
-
The M2022S2A1W03 switch has a mechanical life expectancy of 10,000 to 50,000 cycles, depending on the operating conditions and usage. The electrical life expectancy is typically much higher, up to 100,000 cycles or more.
-
Yes, the M2022S2A1W03 switch is compatible with lead-free soldering processes, with a recommended soldering temperature of 260°C (500°F) for a maximum of 10 seconds.