Part Details for M2018S2S1G01 by NKK Switches
Results Overview of M2018S2S1G01 by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2018S2S1G01 Information
M2018S2S1G01 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2018S2S1G01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6901
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2018S2S1G01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-M2018S2S1G01-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7.5273 / $22.2900 | Buy Now |
DISTI #
M2018S2S1G01-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$6.0000 / $6.9500 | Buy Now |
DISTI #
V79:2366_25175411
|
Arrow Electronics | Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever Solder Lug 0.4A 28VAC 28VDC 0.4VA Panel Mount with Threads Min Qty: 30 Package Multiple: 1 Date Code: 1844 | Americas - 72 |
|
$3.3370 | Buy Now |
DISTI #
NKKM2018S2S1G01
|
Heilind Electronics | Americas - 19 in Stock |
|
$6.6500 / $7.9800 | Buy Now | |
DISTI #
53202126
|
Verical | Switch Toggle (ON) OFF (ON) SPDT Small Bat Lever Solder Lug 0.4A 28VAC 28VDC 0.4VA Panel Mount with Threads Min Qty: 30 Package Multiple: 1 Date Code: 1844 | Americas - 72 |
|
$5.9880 | Buy Now |
DISTI #
M2018S2S1G01
|
TTI | Toggle Switches (ON)OFF(ON) .200 BAT .35 BSHNG SOLDR .4V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.0700 | Buy Now |
DISTI #
NKKM2018S2S1G01
|
Interstate Connecting Components | 6 |
|
$6.6500 / $7.9800 | Buy Now | |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 14 |
|
$5.7000 / $8.3200 | Buy Now |
Part Details for M2018S2S1G01
M2018S2S1G01 CAD Models
M2018S2S1G01 Part Data Attributes
|
M2018S2S1G01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2018S2S1G01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 5.08mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | SMALL BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 7.9 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER/BRASS | |
End Contact Plating | GOLD | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER/BRASS | |
Termination Type | SOLDER |