Part Details for M2018ES2A25 by NKK Switches
Results Overview of M2018ES2A25 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2018ES2A25 Information
M2018ES2A25 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2018ES2A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6815
|
Newark | Toggle Switch, Spdt, 3A, 250V, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:3A, Switch Mounting:Through Hole, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches M2018ES2A25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_22868819
|
Arrow Electronics | Switch Toggle (ON) OFF (ON) SPDT Small Flat Lever PC Pins 6A 250VAC 30VDC 0.4VA PC Mount with Bracket Min Qty: 1 Package Multiple: 1 Date Code: 1513 | Americas - 1 |
|
$3.9430 | Buy Now |
|
Powell Electronics | BRACKET PC MOUNT MINIATURE TOGGLE Min Qty: 1 | 1949 |
|
$11.2300 / $16.3800 | Buy Now |
Part Details for M2018ES2A25
M2018ES2A25 CAD Models
M2018ES2A25 Part Data Attributes
|
M2018ES2A25
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2018ES2A25
NKK Switches
Bracket PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: Mom-Off-Mom; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Flatted; actuator length: 11.40mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |
M2018ES2A25 Frequently Asked Questions (FAQ)
-
The operating temperature range of the M2018ES2A25 is -20°C to 85°C.
-
Yes, the M2018ES2A25 is designed for high-reliability applications, with a long lifespan and low contact resistance.
-
Yes, the M2018ES2A25 is designed to withstand harsh environments, including high humidity, vibration, and shock.
-
The maximum switching frequency of the M2018ES2A25 is 20 operations per minute.
-
Yes, the M2018ES2A25 is designed for PCB mounting, with a through-hole termination style.