Part Details for M2013TJW02-FA-3A-CF by NKK Switches
Results Overview of M2013TJW02-FA-3A-CF by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2013TJW02-FA-3A-CF Information
M2013TJW02-FA-3A-CF by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for M2013TJW02-FA-3A-CF
M2013TJW02-FA-3A-CF CAD Models
M2013TJW02-FA-3A-CF Part Data Attributes
|
M2013TJW02-FA-3A-CF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2013TJW02-FA-3A-CF
NKK Switches
Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.28 inch | |
Actuator Type | ROCKER | |
Body Breadth | 7.8994 mm | |
Body Height | 15.8242 mm | |
Body Length or Diameter | 18.0086 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.25 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for M2013TJW02-FA-3A-CF
This table gives cross-reference parts and alternative options found for M2013TJW02-FA-3A-CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2013TJW02-FA-3A-CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M2013TJW02-FA-1G | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | M2013TJW02-FA-3A-CF vs M2013TJW02-FA-1G |
M2013TJW02-FH-3A-CF | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | M2013TJW02-FA-3A-CF vs M2013TJW02-FH-3A-CF |
M2013TJW02-FA-4A-FE | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | M2013TJW02-FA-3A-CF vs M2013TJW02-FA-4A-FE |
M2013TJW02-GA-1A | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | M2013TJW02-FA-3A-CF vs M2013TJW02-GA-1A |
M2013TJW02-FA-3A-FC | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount | M2013TJW02-FA-3A-CF vs M2013TJW02-FA-3A-FC |
M2013TJW02-GA-1B | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | M2013TJW02-FA-3A-CF vs M2013TJW02-GA-1B |
M2013TJW02-FA-1A | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | M2013TJW02-FA-3A-CF vs M2013TJW02-FA-1A |
M2013TJW02-FA-4A-EF | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | M2013TJW02-FA-3A-CF vs M2013TJW02-FA-4A-EF |
M2013TJW02-FA-1H | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | M2013TJW02-FA-3A-CF vs M2013TJW02-FA-1H |
M2013TJW02-FA-1B | NKK Switches | Check for Price | Rocker Switch, SPDT, On-off-on, Quick Connect Terminal, Rocker Actuator, Panel Mount, | M2013TJW02-FA-3A-CF vs M2013TJW02-FA-1B |