-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flat Frame Mount Miniature Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V); Actuator Cap Color: White; Actuator Marking: No Marking; Mounting Type: Panel Mount, Flange; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 28.50mm x 16.00mm; Rating: 6; Illumination: Non-Illuminated
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2012TYW01-JB by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6366
|
Newark | Rocker Switch, Spdt, 6A, 125Vac, White, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel, Flange, Actuator/Cap Colour:White, Product Range:M Series Rohs Compliant: Yes |Nkk Switches M2012TYW01-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V79:2366_18323000
|
Arrow Electronics | Switch Rocker ON None ON SPDT Solder Lug Large Rocker 6A 250VAC 30VDC 50000Cycles Min Qty: 26 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 26 |
|
$2.5380 | Buy Now |
DISTI #
26120938
|
Verical | Switch Rocker ON None ON SPDT Solder Lug Large Rocker 6A 250VAC 30VDC 50000Cycles Min Qty: 26 Package Multiple: 1 Date Code: 1514 | Americas - 26 |
|
$2.5380 | Buy Now |
DISTI #
M2012TYW01-JB
|
TTI | Rocker Switches ON-ON FRAME MNT .595 WIDE WHT SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$7.1500 | Buy Now |
DISTI #
M2012TYW01-JB
|
TTI | Rocker Switches ON-ON FRAME MNT .595 WIDE WHT SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$7.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2012TYW01-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012TYW01-JB
NKK Switches
Flat Frame Mount Miniature Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Concave (Standard V); Actuator Cap Color: White; Actuator Marking: No Marking; Mounting Type: Panel Mount, Flange; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 28.50mm x 16.00mm; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.571 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | ROCKER | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 12.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 41.3 mm | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS/COPPER | |
Termination Type | SOLDER | |
Washability | SOLVENT |