Part Details for M2012TNW03-EG by NKK Switches
Results Overview of M2012TNW03-EG by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2012TNW03-EG Information
M2012TNW03-EG by NKK Switches is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2012TNW03-EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6272
|
Newark | Flat Frame Mount Miniature Rocker |Nkk Switches M2012TNW03-EG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3921-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
55 In Stock |
|
$6.9310 / $8.9000 | Buy Now |
DISTI #
M2012TNW03-EG
|
TTI | Rocker Switches Serie M20 Flt Frame Mount, Miniature Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$7.4700 | Buy Now |
|
Powell Electronics | FLAT FRAME MOUNT MINIATURE ROCKER Min Qty: 1 | 27 |
|
$5.9400 / $8.6700 | Buy Now |
Part Details for M2012TNW03-EG
M2012TNW03-EG CAD Models
M2012TNW03-EG Part Data Attributes
|
M2012TNW03-EG
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012TNW03-EG
NKK Switches
Flat Frame Mount Miniature Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Paddle; Actuator Cap Color: Blue; Actuator Marking: No Marking; Mounting Type: Panel Mount, Flange; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 17.80mm x 10.10mm; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 |