Part Details for M2012S3A2G13 by NKK Switches
Results Overview of M2012S3A2G13 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2012S3A2G13 Information
M2012S3A2G13 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2012S3A2G13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6138
|
Newark | Switch, Toggle, Spdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:100Ma, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2012S3A2G13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2835-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
546 In Stock |
|
$5.0444 / $7.4500 | Buy Now |
DISTI #
M2012S3A2G13
|
TTI | Toggle Switches ON-ON .256 BAT .280 BUSHING BRACKET PC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.2400 | Buy Now |
|
Powell Electronics | BRACKET PC MOUNT MINIATURE TOGGLE Min Qty: 1 | 11 |
|
$4.9000 / $7.1500 | Buy Now |
Part Details for M2012S3A2G13
M2012S3A2G13 CAD Models
M2012S3A2G13 Part Data Attributes
|
M2012S3A2G13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012S3A2G13
NKK Switches
Bracket PC Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 8.28mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |
M2012S3A2G13 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M2012S3A2G13 switch is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the M2012S3A2G13 switch is designed for high-reliability applications, with a lifespan of up to 10,000 cycles and a low contact resistance of 10mΩ max.
-
Yes, the M2012S3A2G13 switch is designed to operate in harsh environments, with a rating of IP67 for dust and water resistance, and can withstand vibrations up to 10G.
-
The recommended torque for the M2012S3A2G13 switch's actuator is 0.5 N·m to 1.5 N·m, although it's essential to consult the datasheet for specific torque requirements.
-
Yes, the M2012S3A2G13 switch is designed for automated assembly processes, with a tape-and-reel packaging option available for surface-mount technology (SMT) assembly.