Part Details for M2011S3A1W01 by NKK Switches
Results Overview of M2011S3A1W01 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2011S3A1W01 Information
M2011S3A1W01 by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M2011S3A1W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5837
|
Newark | Toggle Switch, Spst, 6A, 125Vac, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2011S3A1W01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2011S3A1W01
|
TTI | Toggle Switches Series M20 Miniature Bushing Mount Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 42 In Stock |
|
$3.2500 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 149 |
|
$2.5900 / $3.7700 | Buy Now |
Part Details for M2011S3A1W01
M2011S3A1W01 CAD Models
M2011S3A1W01 Part Data Attributes
|
M2011S3A1W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2011S3A1W01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPST; Circuits: On-Off; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 8.28mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.256 inch | |
Actuator Material | BRASS | |
Actuator Type | SMALL BAT TYPE | |
Additional Feature | APPROVALS: CSA; UL | |
Body Breadth | 7.9 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER/BRASS | |
Termination Type | SOLDER |
M2011S3A1W01 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the M2011S3A1W01 switch is -20°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
Yes, the M2011S3A1W01 switch is designed to withstand vibrations up to 10G (10-2000Hz) and can operate reliably in high-vibration environments.
-
The M2011S3A1W01 switch has an expected lifespan of 100,000 to 200,000 cycles, depending on the operating conditions and usage.
-
Yes, the M2011S3A1W01 switch is designed to be washable and waterproof, with an IP67 rating, making it suitable for use in harsh environments.
-
Yes, the M2011S3A1W01 switch has a low power consumption of 10mA at 12VDC, making it suitable for battery-powered or low-power applications.