Part Details for M2006-02-690.5692 by Integrated Circuit Systems Inc
Results Overview of M2006-02-690.5692 by Integrated Circuit Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2006-02-690.5692 Information
M2006-02-690.5692 by Integrated Circuit Systems Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65692-051LF | Amphenol Communications Solutions | Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 26 Positions, 2.54mm (0.100in) Pitch | |
65692-026LF | Amphenol Communications Solutions | Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 40 Positions, 2.54mm (0.100in) Pitch | |
65692-051 | Amphenol Communications Solutions | Quickie® Slimline Header, Wire To Board, Through Hole, Vertical, Double Row, 26 Positions, 2.54mm (0.100in) Pitch |
Part Details for M2006-02-690.5692
M2006-02-690.5692 CAD Models
M2006-02-690.5692 Part Data Attributes
|
M2006-02-690.5692
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
M2006-02-690.5692
Integrated Circuit Systems Inc
PLL Based Clock Driver, 2 True Output(s), 0 Inverted Output(s), CQCC36, 9 X 9 MM, CERAMIC, LCC-36
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | 9 X 9 MM, CERAMIC, LCC-36 | |
Reach Compliance Code | unknown |