-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20-9750246 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6381
|
Newark | Conn, R/A Header, 2Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-9750246 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1706 |
|
$0.0240 | Buy Now |
DISTI #
M20-9750246-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4511 In Stock |
|
$0.0530 / $0.1000 | Buy Now |
DISTI #
855-M20-9750246
|
Mouser Electronics | Headers & Wire Housings 02 SIL HORIZONTAL PIN HEADER TIN RoHS: Compliant | 74473 |
|
$0.0420 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 35 | 9000 |
|
$0.0288 / $0.1440 | Buy Now |
|
Quest Components | 7200 |
|
$0.0384 / $0.1920 | Buy Now | |
|
Quest Components | 7200 |
|
$0.0656 / $0.3280 | Buy Now | |
DISTI #
M20-9750246
|
TTI | Headers & Wire Housings 02 SIL HORIZONTAL PIN HEADER TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 5000 In Stock |
|
$0.0420 / $0.0540 | Buy Now |
DISTI #
M20-9750246
|
Avnet Abacus | 254mm 01 Pitch SIL Horizontal PC Tail Pin Header 58mm mating pin height tin 2 contacts (Alt: M20-9750246) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-9750246
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-9750246
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.1 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-9750246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-9750246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M20-9960246 | Harwin | $0.0875 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | M20-9750246 vs M20-9960246 |
M20-9960245 | Harwin | $0.1046 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | M20-9750246 vs M20-9960245 |
M20-9960206 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | M20-9750246 vs M20-9960206 |
M20-9750242 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | M20-9750246 vs M20-9750242 |
890-80-002-20-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | M20-9750246 vs 890-80-002-20-001101 |
M20-9750206 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | M20-9750246 vs M20-9750206 |
M20-9960242 | Harwin | Check for Price | Board Connector | M20-9750246 vs M20-9960242 |
M20-9960205 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, | M20-9750246 vs M20-9960205 |
M20-9750222 | Harwin | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | M20-9750246 vs M20-9750222 |
890-70-002-20-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | M20-9750246 vs 890-70-002-20-001101 |
The recommended torque for the M20-9750246 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the M20-9750246 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial automation.
Yes, the M20-9750246 connector is designed to operate in harsh environments, including high temperatures up to 150°C and high humidity. However, it's essential to follow the recommended derating guidelines for extreme conditions.
The M20-9750246 connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
Yes, the M20-9750246 connector is part of the Harwin M20 series, which offers a range of compatible connectors and accessories, allowing for flexibility in design and application.