-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20-8890445 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6361
|
Newark | Conn, R/A Header, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-8890445 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 870 |
|
$0.3610 / $0.6760 | Buy Now |
DISTI #
952-3233-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1250 In Stock |
|
$0.2955 / $0.5700 | Buy Now |
DISTI #
855-M20-8890445
|
Mouser Electronics | Headers & Wire Housings 4 WAY SIL HORIZ SMT P/HDR RoHS: Compliant | 2018 |
|
$0.2530 / $0.5700 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
M20-8890445
|
TTI | Headers & Wire Housings 4 WAY SIL HORIZ SMT P/HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1539 Package Multiple: 798 Container: Each | Americas - 0 |
|
$0.2620 / $0.3220 | Buy Now |
DISTI #
M20-8890445
|
Avnet Abacus | Conn Unshrouded Header 4 POS 254mm Solder RA SMD Tube (Alt: M20-8890445) RoHS: Compliant Min Qty: 1539 Package Multiple: 57 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8890445
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8890445
Harwin
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.098 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for M20-8890445. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8890445, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10119333-402-04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890445 vs 10119333-402-04LF |
PH1RB-04-SGB-SMT | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890445 vs PH1RB-04-SGB-SMT |
PH1RB-04-WB-SMT | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890445 vs PH1RB-04-WB-SMT |
GREC004SBSN-M89RC | Sullins Connector Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal | M20-8890445 vs GREC004SBSN-M89RC |
10119333-403-04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890445 vs 10119333-403-04LF |
PH1RB-04-UA-SMT | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890445 vs PH1RB-04-UA-SMT |
10119333-104-04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890445 vs 10119333-104-04LF |
PH1RA-04-UB-SMT | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890445 vs PH1RA-04-UB-SMT |
10119333-103-04LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890445 vs 10119333-103-04LF |
PH1RB-04-SGA-SMT | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890445 vs PH1RB-04-SGA-SMT |
The recommended torque for the M20-8890445 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the M20-8890445 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial automation.
Yes, the M20-8890445 connector is designed to operate in harsh environments, including high temperatures up to 150°C and high humidity. However, it's essential to consult the datasheet and application notes for specific guidance.
The M20-8890445 connector has a mating cycle life of at least 500 cycles, making it suitable for applications that require frequent mating and unmating.
Yes, the M20-8890445 connector is part of the Harwin M20 series, which offers a range of compatible connectors and accessories. However, it's essential to consult the datasheet and application notes to ensure compatibility with specific connectors and applications.