-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20-8890345R by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6360
|
Newark | Conn, R/A Header, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-8890345R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.3440 / $0.4330 | Buy Now |
DISTI #
952-M20-8890345RCT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2555 In Stock |
|
$0.3167 / $0.6500 | Buy Now |
DISTI #
855-M20-8890345R
|
Mouser Electronics | Headers & Wire Housings 3 WAY SIL HORIZ SMT P/HDR T&R RoHS: Compliant | 525 |
|
$0.2930 / $0.6500 | Buy Now |
|
Bristol Electronics | 803 |
|
RFQ | ||
DISTI #
M20-8890345R
|
TTI | Headers & Wire Housings 3 WAY SIL HORIZ SMT P/HDR T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2920 / $0.3040 | Buy Now |
DISTI #
M20-8890345R
|
Avnet Abacus | Conn Unshrouded HDR 3 POS 254mm Solder RA SMD TR - Tape and Reel (Alt: M20-8890345R) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
M20-8890345R
|
Avnet Asia | Conn Unshrouded HDR 3 POS 2.54mm Solder RA SMD T/R (Alt: M20-8890345R) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8890345R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8890345R
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.098 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for M20-8890345R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8890345R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10119333-402-03LF | Amphenol Communications Solutions | Check for Price | BergStik®, Board to Board connector, 2.54mm (0.100in), Unshrouded horizontal Header, Surface Mount, Single Row, 3 Positions | M20-8890345R vs 10119333-402-03LF |
10119333-401-03LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890345R vs 10119333-401-03LF |
10119333-101-03LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | M20-8890345R vs 10119333-101-03LF |
PH1RA-03-SGB-SMT | Adam Technologies Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890345R vs PH1RA-03-SGB-SMT |
PH1RA-03-SGA-SMT | Adam Technologies Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890345R vs PH1RA-03-SGA-SMT |
PH1RB-03-SGB-SMT | Adam Technologies Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890345R vs PH1RB-03-SGB-SMT |
PH1RB-03-SGA-SMT | Adam Technologies Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890345R vs PH1RB-03-SGA-SMT |
PH1RB-03-TB-SMT | Adam Technologies Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890345R vs PH1RB-03-TB-SMT |
10119333-104-03LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890345R vs 10119333-104-03LF |
10119333-403-03LF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | M20-8890345R vs 10119333-403-03LF |
The recommended torque for the M20-8890345R connector is 0.5 Nm to 1.5 Nm, as specified in the Harwin application notes.
Yes, the M20-8890345R connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10G peak acceleration.
Yes, the M20-8890345R connector is designed to operate in harsh environments, with a temperature range of -40°C to 125°C and humidity resistance of 95% RH at 40°C.
The M20-8890345R connector has a mating cycle life of 500 cycles, as specified in the Harwin datasheet.
Yes, the M20-8890345R connector is designed for automated assembly, with a pick-and-place compatible design and tape-and-reel packaging available.