-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M20-8760246P by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K7555
|
Newark | 2+2 Pos. Male Dil Vertical Smt Conn. (P+P) Rohs Compliant: Yes |Harwin M20-8760246P RoHS: Compliant Min Qty: 1515 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M20-8760246P-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
28 In Stock |
|
$0.2089 / $0.4000 | Buy Now |
DISTI #
855-M20-8760246P
|
Mouser Electronics | Headers & Wire Housings 02+02 DIL VERTICAL SMT HEADER TIN RoHS: Compliant | 34 |
|
$0.1760 / $0.4000 | Buy Now |
DISTI #
M20-8760246P
|
Avnet Abacus | 254mm 01 Pitch DIL SMT Pin Header tin pick place tube packing 22 contacts (Alt: M20-8760246P) RoHS: Compliant Min Qty: 5050 Package Multiple: 101 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-8760246P
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8760246P
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7912 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for M20-8760246P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8760246P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M20-8760242R | Harwin | $0.5929 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | M20-8760246P vs M20-8760242R |
M20-8760206P | Harwin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | M20-8760246P vs M20-8760206P |
M20-8760206 | Harwin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | M20-8760246P vs M20-8760206 |
M20-8760242P | Harwin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | M20-8760246P vs M20-8760242P |
M20-8760222P | Harwin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | M20-8760246P vs M20-8760222P |
M20-8760222 | Harwin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | M20-8760246P vs M20-8760222 |
M20-8760246R | Harwin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | M20-8760246P vs M20-8760246R |
M20-8760206R | Harwin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | M20-8760246P vs M20-8760206R |
M20-8760222R | Harwin | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | M20-8760246P vs M20-8760222R |
The recommended torque for the screw threads is 0.5 Nm to 1.5 Nm, as specified in the Harwin application notes.
Yes, the M20-8760246P is designed to withstand high-vibration environments, with a vibration testing rating of 10-2000 Hz, 10G peak acceleration, and 3 axes, as per IEC 61373 Cat 2.
Yes, the M20-8760246P has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes, making it suitable for outdoor use.
The M20-8760246P has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications.
No, the M20-8760246P is designed for use with PCBs up to 1.6 mm thick. Using a thicker PCB may affect the connector's performance and reliability.