Part Details for M1MA151WAT1G by onsemi
Results Overview of M1MA151WAT1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1MA151WAT1G Information
M1MA151WAT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for M1MA151WAT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H7589
|
Newark | Diode, Small Signal, 40V, Sc59, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:100Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:10Ns, Forward Surge Current:750Marohs Compliant: Yes |Onsemi M1MA151WAT1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
2156-M1MA151WAT1G-OS-ND
|
DigiKey | DIODE ARRAY GP 40V 100MA SC-59 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
455940 In Stock |
|
$0.0300 | Buy Now |
DISTI #
2832-M1MA151WAT1G-488-ND
|
DigiKey | DIODE ARRAY GP 40V 100MA SC-59 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
134950 In Stock |
|
$0.0200 | Buy Now |
DISTI #
M1MA151WAT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 40V 100MA SC-59 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0154 / $0.1000 | Buy Now |
DISTI #
M1MA151WAT1G
|
Avnet Americas | Diode Switching 40V 0.15A 3-Pin SC-59 T/R - Tape and Reel (Alt: M1MA151WAT1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0158 | Buy Now |
DISTI #
863-M1MA151WAT1G
|
Mouser Electronics | Small Signal Switching Diodes SS SWCH DIO 40V TR RoHS: Compliant | 23519 |
|
$0.0150 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Small Signal Switching 40V 0.15A 10ns 3-Pin SC-59 T/R RoHS: Compliant | 0 |
|
$0.0149 / $0.0184 | Buy Now |
DISTI #
85951236
|
Verical | Diode Small Signal Switching 40V 0.15A 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 2001 | Americas - 138000 |
|
$0.0381 | Buy Now |
DISTI #
85951367
|
Verical | Diode Small Signal Switching 40V 0.15A 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 | Americas - 125940 |
|
$0.0381 | Buy Now |
DISTI #
85951407
|
Verical | Diode Small Signal Switching 40V 0.15A 3-Pin SC-59 T/R RoHS: Compliant Min Qty: 9837 Package Multiple: 1 Date Code: 1201 | Americas - 99000 |
|
$0.0381 | Buy Now |
Part Details for M1MA151WAT1G
M1MA151WAT1G CAD Models
M1MA151WAT1G Part Data Attributes
|
M1MA151WAT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
M1MA151WAT1G
onsemi
Switching Diode, Dual, Common Anode, 40 V, SC-59 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 3 LEAD | |
Package Description | LEAD FREE, CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for M1MA151WAT1G
This table gives cross-reference parts and alternative options found for M1MA151WAT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1MA151WAT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M1MA151WAT1 | onsemi | Check for Price | Switching Diode, Dual, Common Anode, 40 V, SC-59 3 LEAD, 3000-REEL | M1MA151WAT1G vs M1MA151WAT1 |
M1MA151WAT1G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the package.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable heat sink, and implement thermal management techniques such as thermal monitoring and cooling systems.
-
Exceeding the maximum junction temperature (Tj) rating can lead to reduced reliability, decreased performance, and potentially even device failure. It's crucial to ensure that the device operates within the recommended temperature range to maintain its performance and lifespan.
-
The M1MA151WAT1G is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional testing, validation, and certification. It's recommended to consult with onsemi or a qualified representative to determine the device's suitability for such applications.
-
To prevent electrostatic discharge (ESD) damage, it's essential to follow proper handling and assembly procedures, such as using ESD-safe materials, grounding personnel, and implementing ESD protection devices or circuits in the design.